396-020-522-808

Heilind Number:EDA396-020-522-808
Manufacturer:EDAC
Manufacturer Number:396-020-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, essential for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it guarantees lasting strength and reliability. With a contact material of Copper Alloy and two rows for efficient data transfer, this connector offers a secure fit for up to 20 positions. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Elevate your connection game with this essential component.