396-020-522-858

Heilind Number:EDA396-020-522-858
Manufacturer:EDAC
Manufacturer Number:396-020-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-522-858

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer efficient board-to-board connections. With 20 positions available, it accommodates multiple signals for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. The straight mount orientation makes installation simple and convenient, perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.