396-020-526-101

Heilind Number:EDA396-020-526-101
Manufacturer:EDAC
Manufacturer Number:396-020-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .125 inches and 20 positions, it offers ample connectivity options for your applications. The straight mount orientation and single row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Elevate your PCB interconnect solutions with this essential component.