396-020-526-103

Heilind Number:EDA396-020-526-103
Manufacturer:EDAC
Manufacturer Number:396-020-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 20 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of 0.125 inches and a row spacing of 0.2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential connector.