396-020-526-104

Heilind Number:EDA396-020-526-104
Manufacturer:EDAC
Manufacturer Number:396-020-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-104

Detailed Description

Enhance your PCB connectivity with our high-quality Black Card Edge Connector. With an amperage rating of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 20 positions, it offers seamless integration for your board-to-board connections. Crafted with Copper Alloy contacts, it ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mount orientation, it's versatile for various applications. Operating within a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assembly with this essential connector.