396-020-526-112

Heilind Number:EDA396-020-526-112
Manufacturer:EDAC
Manufacturer Number:396-020-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-112

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed in sleek black with a single row configuration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for secure installation. With 20 copper alloy contact positions and a pitch of .125 inches, it ensures optimal conductivity and performance. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high-quality construction to streamline your electronic connections with precision and ease.