396-020-526-201

Heilind Number:EDA396-020-526-201
Manufacturer:EDAC
Manufacturer Number:396-020-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-201

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 20 positions, this connector offers ample space for secure PCB connections. The Copper Alloy contacts and .125-inch pitch guarantee reliable signal transmission, while the 3A amperage and -40 to 105°C operating temperature range accommodate diverse power needs. Whether for professional or DIY projects, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connectivity.