396-020-526-202

Heilind Number:EDA396-020-526-202
Manufacturer:EDAC
Manufacturer Number:396-020-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector in classic black offers 20 positions across 2 rows, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, with a contact material of Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is essential for your projects. Elevate your connectivity game with this must-have component.