396-020-526-203

Heilind Number:EDA396-020-526-203
Manufacturer:EDAC
Manufacturer Number:396-020-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-203

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component in PCB assembly. Designed for durability and seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 20 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Perfect for board-to-board connections, it ensures secure and stable communication within your electronic devices. Upgrade your PCB setup with this essential connector, and experience enhanced performance and efficiency in your projects.