396-020-526-207

Heilind Number:EDA396-020-526-207
Manufacturer:EDAC
Manufacturer Number:396-020-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-207

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, it guarantees optimal performance. Featuring two rows and 20 positions, it offers versatile connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this high-quality connector, a crucial component in any electronic system.