396-020-526-212

Heilind Number:EDA396-020-526-212
Manufacturer:EDAC
Manufacturer Number:396-020-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. With a contact material of copper alloy and a pitch of .125 inches, it offers reliable power transmission. Its two rows of 20 positions each provide ample connectivity options, while the straight mount orientation simplifies installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your PCB interconnections with this essential component.