396-020-526-258

Heilind Number:EDA396-020-526-258
Manufacturer:EDAC
Manufacturer Number:396-020-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it merges seamlessly with your PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability even in demanding environments. With two rows of 20 positions each, it offers ample space for intricate connections. The Copper Alloy contact material guarantees efficient signal transmission. Its straight mount orientation simplifies installation, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its performance to streamline your connectivity needs.