396-020-526-607

Heilind Number:EDA396-020-526-607
Manufacturer:EDAC
Manufacturer Number:396-020-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient power transmission at an amperage of 3A. Boasting a single row design with 20 positions, it offers ample connectivity options. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.