396-020-526-608

Heilind Number:EDA396-020-526-608
Manufacturer:EDAC
Manufacturer Number:396-020-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 20 positions and a pitch of .125 inches, ensuring reliable contact points for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robustness and conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a must-have component in your assembly line. Upgrade your connectivity solutions with this high-quality Card Edge Connector.