396-020-526-658

Heilind Number:EDA396-020-526-658
Manufacturer:EDAC
Manufacturer Number:396-020-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and reliability, this connector in sleek black offers a seamless fit for your electronic assemblies. With a single row and 20 positions, it ensures efficient data transfer and power distribution. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and optimal performance. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component, ensuring seamless communication and connectivity.