396-020-526-678

Heilind Number:EDA396-020-526-678
Manufacturer:EDAC
Manufacturer Number:396-020-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this black connector ensures reliable performance. With a single row layout and a total of 20 positions, it offers ample space for your connections. The .125-inch pitch and .2-inch row spacing provide easy access and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Whether you require straight mount orientation or a secure board-to-board connection, this connector is a versatile solution that guarantees optimal functionality. Trust in its quality to streamline your electronic projects effortlessly.