396-020-526-802

Heilind Number:EDA396-020-526-802
Manufacturer:EDAC
Manufacturer Number:396-020-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, featuring a sleek black design, ensures seamless power transfer with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments. With two rows and a total of 20 positions, it facilitates efficient signal transmission. The Copper Alloy contacts, along with a pitch of .125in, deliver optimal conductivity. Designed for straight mount orientation, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your PCB assembly with this essential connector for robust and reliable performance.