396-020-526-803

Heilind Number:EDA396-020-526-803
Manufacturer:EDAC
Manufacturer Number:396-020-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-803

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. With a robust amperage rating of 3 A, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. Boasting two rows of 20 positions each, it offers seamless integration for your board-to-board connections. The contact material, made from durable Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component, a must-have for any electronic project.