396-020-526-804

Heilind Number:EDA396-020-526-804
Manufacturer:EDAC
Manufacturer Number:396-020-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-804

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures secure and reliable data transmission. The .125-inch pitch and .2-inch row spacing, along with 20 positions, provide ample connectivity options. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity game with this essential component in the Board To Board PCB Connectors category.