396-020-526-808

Heilind Number:EDA396-020-526-808
Manufacturer:EDAC
Manufacturer Number:396-020-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a two-row configuration and a total of 20 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial machinery or consumer electronics, this connector, operating smoothly in temperatures ranging from -40 to 105 °C, is a dependable choice for your connectivity needs.