396-020-526-858

Heilind Number:EDA396-020-526-858
Manufacturer:EDAC
Manufacturer Number:396-020-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your projects. Boasting a total of 20 positions and a straight mount orientation, it provides ample connectivity options while facilitating easy installation. Operating efficiently in a wide temperature range of -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential connector and experience seamless and reliable connectivity every time.