396-020-526-878

Heilind Number:EDA396-020-526-878
Manufacturer:EDAC
Manufacturer Number:396-020-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-526-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts and a pitch of .125 inches, it ensures reliable power transmission. The straight mount orientation and 20 positions offer seamless integration onto your PCB, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.