396-020-540-101

Heilind Number:EDA396-020-540-101
Manufacturer:EDAC
Manufacturer Number:396-020-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-101

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a essential component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a sleek black finish and a single row configuration, ensuring a streamlined fit for your electronic devices. With a contact material of high-quality copper alloy and a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance under various conditions. Featuring 20 positions and a pitch of .125 inches, it offers ample room for secure connections. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Elevate your PCB connectivity with this indispensable Card Edge Connector.