396-020-540-102

Heilind Number:EDA396-020-540-102
Manufacturer:EDAC
Manufacturer Number:396-020-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-102

Detailed Description

Enhance connectivity within electronic devices with this Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 20 positions, offering ample space for secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient data transmission. Suitable for straight mounting orientation, it guarantees a snug fit in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Elevate your PCB connectivity with this essential component.