396-020-540-103

Heilind Number:EDA396-020-540-103
Manufacturer:EDAC
Manufacturer Number:396-020-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it delivers a reliable amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 20 positions, it ensures seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for secure and efficient data transfer.