396-020-540-112

Heilind Number:EDA396-020-540-112
Manufacturer:EDAC
Manufacturer Number:396-020-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a sleek and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 20 positions, it offers reliable power delivery at an amperage of 3A. The Copper Alloy contact material ensures efficient conductivity, while a pitch of .125in and row spacing of .2in facilitate precise connections. Perfect for board-to-board applications, its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a crucial component for your electronic setups. Trust in its quality and performance, essential for your connectivity needs.