396-020-540-158

Heilind Number:EDA396-020-540-158
Manufacturer:EDAC
Manufacturer Number:396-020-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-158

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The single-row layout with 20 positions and a pitch of .125 inches offers easy and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project.