396-020-540-202

Heilind Number:EDA396-020-540-202
Manufacturer:EDAC
Manufacturer Number:396-020-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-202

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a must-have component for efficient PCB assembly. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable signal transmission. Boasting a double-row design with 20 positions, it offers ample space for intricate connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your PCB setup with this essential connector for seamless functionality.