396-020-540-203

Heilind Number:EDA396-020-540-203
Manufacturer:EDAC
Manufacturer Number:396-020-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage rating, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, this connector offers seamless connection between boards. Boasting 20 positions and a straight mount orientation, it's perfect for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Discover seamless integration and superior performance with this essential component.