396-020-540-207

Heilind Number:EDA396-020-540-207
Manufacturer:EDAC
Manufacturer Number:396-020-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for efficient power transmission, it features a 3A amperage capacity and 20 positions across two rows. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under challenging conditions. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, Copper Alloy, guarantees low resistance and optimal signal integrity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.