396-020-540-208

Heilind Number:EDA396-020-540-208
Manufacturer:EDAC
Manufacturer Number:396-020-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-208

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. This essential component features a sleek Black color and durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With a double-row design and 20 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee optimal signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring precision and durability. Trust in its straight mount orientation for secure and stable connection, making it an indispensable asset in your electronic projects. Elevate your connectivity solutions with this essential component.