396-020-540-602

Heilind Number:EDA396-020-540-602
Manufacturer:EDAC
Manufacturer Number:396-020-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-602

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 20 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise mating with compatible components. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation simplifies installation, while its sleek black finish adds a professional touch to your assembly. Upgrade your connectivity solutions with this essential component.