396-020-540-604

Heilind Number:EDA396-020-540-604
Manufacturer:EDAC
Manufacturer Number:396-020-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-604

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a reliable amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row configuration and 20 positions, it offers ample space for robust connections. The copper alloy contact material guarantees efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precision alignment. Mount it straight for a secure fit, even in challenging environments with an operating temperature range of -40 to 105 °C. Perfect for PCB setups, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.