396-020-540-607

Heilind Number:EDA396-020-540-607
Manufacturer:EDAC
Manufacturer Number:396-020-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees long-lasting performance. With a single row layout and 20 positions, it offers seamless integration on PCBs. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this high-quality connector for efficient board-to-board connectivity.