396-020-540-678

Heilind Number:EDA396-020-540-678
Manufacturer:EDAC
Manufacturer Number:396-020-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-678

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for added safety. With a single row layout and Copper Alloy contact material, it offers reliable connectivity for your electronic devices. The .125 inch pitch and .2 inch row spacing, along with 20 positions, ensure seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the industry. Upgrade your setup with this essential component.