396-020-540-803

Heilind Number:EDA396-020-540-803
Manufacturer:EDAC
Manufacturer Number:396-020-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-803

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, offering 20 positions for seamless board-to-board communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in a variety of applications. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment on PCBs. Operating in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Upgrade your electronic projects with this essential component.