396-020-540-804

Heilind Number:EDA396-020-540-804
Manufacturer:EDAC
Manufacturer Number:396-020-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-804

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. This essential component features a sleek black design, crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a 3A amperage capacity and copper alloy contact material, it ensures secure power transmission. The connector boasts a double-row configuration with 20 positions, offering ample space for seamless board-to-board connections. Its .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a compact and efficient setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this high-quality connector to streamline your PCB connectivity needs.