396-020-540-812

Heilind Number:EDA396-020-540-812
Manufacturer:EDAC
Manufacturer Number:396-020-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-812

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, a versatile component designed for seamless integration on printed circuit boards. Boasting a sleek Black finish, this connector not only adds functionality but also a touch of sophistication to your electronics. With a robust amperage rating of 3 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, it allows for efficient data transfer between components. With a total of 20 positions, it provides ample connectivity options, making it ideal for a wide range of applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in our Card Edge Connector to streamline your PCB connections and elevate your device's functionality.