396-020-540-858

Heilind Number:EDA396-020-540-858
Manufacturer:EDAC
Manufacturer Number:396-020-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your PCB setup, featuring two rows of 20 positions each for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability in even the most demanding environments. The Copper Alloy contacts, designed for a 3A amperage, guarantee efficient power delivery. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure installation, making it a vital component in any connectivity solution.