396-020-541-101

Heilind Number:EDA396-020-541-101
Manufacturer:EDAC
Manufacturer Number:396-020-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-101

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 20 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in various electronic applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Trust in its superior quality and precision engineering for seamless electronic connections.