396-020-541-102

Heilind Number:EDA396-020-541-102
Manufacturer:EDAC
Manufacturer Number:396-020-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Sleek in black and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures efficient power flow with an amperage of 3A. Featuring a single row design with 20 positions, it offers seamless compatibility for your PCB setup. The contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.