396-020-541-103

Heilind Number:EDA396-020-541-103
Manufacturer:EDAC
Manufacturer Number:396-020-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-103

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a total of 20 positions, it provides ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees reliable transmission of signals. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and a pitch of .125 in offer easy installation onto your board. Upgrade your connectivity solutions with this essential component.