396-020-541-104

Heilind Number:EDA396-020-541-104
Manufacturer:EDAC
Manufacturer Number:396-020-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Crafted with precision, this connector boasts a reliable 3 A amperage, ensuring efficient power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With a single row design and 20 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material and .125-inch pitch further contribute to its superior conductivity. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our wide range of connectors to find the perfect match for your projects.