396-020-541-158

Heilind Number:EDA396-020-541-158
Manufacturer:EDAC
Manufacturer Number:396-020-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a single row layout and 20 positions, it offers seamless integration for your circuit board setup. The Copper Alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in environments ranging from -40 to 105°C, this connector is ideal for various industrial and commercial uses. Upgrade your connectivity game with this essential component.