396-020-541-202

Heilind Number:EDA396-020-541-202
Manufacturer:EDAC
Manufacturer Number:396-020-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers reliable and efficient signal transmission. The straight mount orientation and 20 positions make it easy to integrate into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your connections with this essential component.