396-020-541-208

Heilind Number:EDA396-020-541-208
Manufacturer:EDAC
Manufacturer Number:396-020-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. Its two rows and 20 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for all your PCB projects. Upgrade your connections today and experience the difference.