396-020-541-258

Heilind Number:EDA396-020-541-258
Manufacturer:EDAC
Manufacturer Number:396-020-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 20 positions, it ensures efficient power and signal transmission. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Elevate your electronic assemblies with this indispensable Card Edge Connector.