396-020-541-602

Heilind Number:EDA396-020-541-602
Manufacturer:EDAC
Manufacturer Number:396-020-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-602

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your circuit board, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Its single row design, with a pitch of .125 inches and 20 positions, ensures efficient connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. With a high amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.