396-020-541-603

Heilind Number:EDA396-020-541-603
Manufacturer:EDAC
Manufacturer Number:396-020-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a timeless black hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The single row design, featuring 20 copper alloy contact positions, offers seamless integration on your PCBs. Boasting a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Elevate your connectivity game with this essential component.