| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 396-020-541-802 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA396-020-541-802 |
396-020-541-802
| Heilind Number: | EDA396-020-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 396-020-541-802 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With 20 positions and a pitch of .125 inches, it ensures reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Upgrade your connection solutions with this essential component.

